AX8052F131-3-TB05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX8052F131-3-TB05

DigiKey Part Number
AX8052F131-3-TB05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX8052F131-3-TB05
Description
IC RF TXRX+MCU 802.15.4 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Zigbee® 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
16dBm
Sensitivity
-116dBm
Memory Size
64kB Flash, 8.25kB SRAM
Serial Interfaces
SPI, UART
GPIO
21
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
13mA ~ 45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.