Similar

ATP218-TL-H | |
|---|---|
DigiKey Part Number | ATP218-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP218-TL-H |
Description | MOSFET N-CH 30V 100A ATPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 60W (Tc) Surface Mount ATPAK |
EDA/CAD Models | ATP218-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 50A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |


