ATP214-TL-H is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.413
Unit Price: kr.19.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.076
Unit Price: kr.11.38000
Datasheet

Similar


Infineon Technologies
In Stock: 173
Unit Price: kr.14.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1.898
Unit Price: kr.18.97000
Datasheet
N-Channel 60 V 75A (Ta) 60W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP214-TL-H

DigiKey Part Number
ATP214-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP214-TL-H
Description
MOSFET N-CH 60V 75A ATPAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Ta) 60W (Tc) Surface Mount ATPAK
Datasheet
 Datasheet
EDA/CAD Models
ATP214-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
8.1mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes