

ARRAYC-30035-144P-PCB | |
---|---|
DigiKey Part Number | 5556-ARRAYC-30035-144P-PCB-ND |
Manufacturer | |
Manufacturer Product Number | ARRAYC-30035-144P-PCB |
Description | SENSOR PHOTODIODE 420NM 84CLCC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 84-CLCC Window (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-CLCC Window (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14,435.26000 | kr.14,435.26 |
Unit Price without VAT: | kr.14,435.26000 |
---|---|
Unit Price with VAT: | kr.18,044.07500 |