


AR0830CSSH11SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR0830CSSH11SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0830CSSH11SMKA1-CP2 |
Description | 8MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3840H x 2160V 1.4µm x 1.4µm 59-ODCSP (6.42x3.91) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 3840H x 2160V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 59-WFBGA, CSPBGA | |
Supplier Device Package | 59-ODCSP (6.42x3.91) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.78000 | kr.179.78 |
| 5 | kr.164.71000 | kr.823.55 |
| 10 | kr.159.09100 | kr.1,590.91 |
| 25 | kr.152.37280 | kr.3,809.32 |
| 50 | kr.147.77940 | kr.7,388.97 |
| 100 | kr.143.56330 | kr.14,356.33 |
| Unit Price without VAT: | kr.179.78000 |
|---|---|
| Unit Price with VAT: | kr.224.72500 |

