



AR0145CSSC28SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0145CSSC28SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSC28SMKAH3-GEVB |
Description | AR0145 1MP 1/4 CIS 28 DEG CSP RG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0145CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 1 Megapixel | |
Interface | MIPI | |
Sensitivity | 120fps | |
Voltage - Supply | 2.8V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR0145CS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,009.38000 | kr.2,009.38 |
| Unit Price without VAT: | kr.2,009.38000 |
|---|---|
| Unit Price with VAT: | kr.2,511.72500 |

