CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0144CSSM20SUKA0-CPBR2

DigiKey Part Number
5556-AR0144CSSM20SUKA0-CPBR2-ND
Manufacturer
Manufacturer Product Number
AR0144CSSM20SUKA0-CPBR2
Description
1MP 1/4 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
69-WFBGA, CSPBGA
Supplier Device Package
69-ODCSP (5.55x5.57)
Operating Temperature
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.95.14340kr.4,757.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.14340
Unit Price with VAT:kr.118.92925