ADT7481ARMZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.926
Unit Price: kr.49.96000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7481ARMZ

DigiKey Part Number
ADT7481ARMZOS-ND
Manufacturer
Manufacturer Product Number
ADT7481ARMZ
Description
SENSOR DIGITAL 0C-127C 10MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7481ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 127°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types