Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7481ARMZ-REEL

DigiKey Part Number
ADT7481ARMZ-REELOSTR-ND - Tape & Reel (TR)
ADT7481ARMZ-REELOSCT-ND - Cut Tape (CT)
ADT7481ARMZ-REELOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7481ARMZ-REEL
Description
SENSOR DIGITAL 0C-127C 10MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7481ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Manufacturer
onsemi
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 127°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Temperature - Remote
-64°C ~ 191°C
Supplier Device Package
10-MSOP
Output Type
SMBus
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.493
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.49.81000kr.49.81
10kr.38.54300kr.385.43
25kr.35.72160kr.893.04
100kr.32.62180kr.3,262.18
250kr.31.14412kr.7,786.03
500kr.30.25354kr.15,126.77
1.000kr.29.52036kr.29,520.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.81000kr.59.81
10kr.40.44100kr.404.41
25kr.35.39080kr.884.77
100kr.29.67890kr.2,967.89
250kr.26.87456kr.6,718.64
500kr.26.75610kr.13,378.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.49.81000
Unit Price with VAT:kr.62.26250