Touchscreen Controller, 4 Wire Resistive 12 b Serial Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 4 Wire Resistive 12 b Serial Interface 16-TSSOP
High Speed Converters by Analog Devices

AD7843ARUZ-REEL7

DigiKey Part Number
AD7843ARUZ-REEL7TR-ND - Tape & Reel (TR)
AD7843ARUZ-REEL7CT-ND - Cut Tape (CT)
AD7843ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7843ARUZ-REEL7
Description
IC TSC 4 WIRE RES 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7843ARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
Serial
Voltage Reference
External
Voltage - Supply
2.2V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.49200kr.204.92
25kr.18.85280kr.471.32
100kr.17.04790kr.1,704.79
250kr.16.62592kr.4,156.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.69891kr.15,698.91
2.000kr.15.33693kr.30,673.86
3.000kr.15.15568kr.45,467.04
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750