
ADM1021AARQZ-R | |
|---|---|
DigiKey Part Number | ADM1021AARQZ-ROSTR-ND - Tape & Reel (TR) ADM1021AARQZ-ROSCT-ND - Cut Tape (CT) ADM1021AARQZ-ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1021AARQZ-R |
Description | IC TEMP SENSOR DUAL3/5.5V 16QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1021AARQZ-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 100°C, External Sensor | |
Accuracy | ±3°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.57000 | kr.40.57 |
| 10 | kr.31.15300 | kr.311.53 |
| 25 | kr.28.80120 | kr.720.03 |
| 100 | kr.26.21640 | kr.2,621.64 |
| 250 | kr.24.98388 | kr.6,245.97 |
| 500 | kr.24.24084 | kr.12,120.42 |
| 1.000 | kr.23.62954 | kr.23,629.54 |
| Unit Price without VAT: | kr.40.57000 |
|---|---|
| Unit Price with VAT: | kr.50.71250 |


