A5191HRTPG-XTP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6.525
Unit Price: kr.54.71000
Datasheet
1.2k Modem HART 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5191HRTPG-XTP

DigiKey Part Number
A5191HRTPG-XTPOSTR-ND - Tape & Reel (TR)
A5191HRTPG-XTPOSCT-ND - Cut Tape (CT)
A5191HRTPG-XTPOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5191HRTPG-XTP
Description
IC HART MODEM CMOS 28PLCC
Customer Reference
Detailed Description
1.2k Modem HART 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
A5191HRTPG-XTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Data Format
HART
Baud Rates
1.2k
Voltage - Supply
3V ~ 5V
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types