Bus FET Exchange Switch 2 x 1:1 8-UQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD383AMUTCG

DigiKey Part Number
7WBD383AMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WBD383AMUTCG
Description
IC BUS FET EXCH SW 2X1:1 8-UQFN
Customer Reference
Detailed Description
Bus FET Exchange Switch 2 x 1:1 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
7WBD383AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
2 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC