
7SB384DFT2G | |
|---|---|
DigiKey Part Number | 488-7SB384DFT2GTR-ND - Tape & Reel (TR) 488-7SB384DFT2GCT-ND - Cut Tape (CT) 488-7SB384DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7SB384DFT2G |
Description | IC BUS SWITCH 1 X 1:1 SC-88A |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | 7SB384DFT2G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Circuit 1 x 1:1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93591 | kr.2,807.73 |
| 6.000 | kr.0.87137 | kr.5,228.22 |
| 15.000 | kr.0.82619 | kr.12,392.85 |
| 30.000 | kr.0.80683 | kr.24,204.90 |
| 75.000 | kr.0.79884 | kr.59,913.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.35920 | kr.33.98 |
| 100 | kr.1.17350 | kr.117.35 |
| 250 | kr.1.08416 | kr.271.04 |
| 500 | kr.1.03012 | kr.515.06 |
| 1.000 | kr.0.98581 | kr.985.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.46480 | kr.61.62 |
| 100 | kr.1.87540 | kr.187.54 |
| 250 | kr.1.58552 | kr.396.38 |
| 500 | kr.1.40684 | kr.703.42 |
| 1.000 | kr.1.25722 | kr.1,257.22 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

