74VHCT138AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.282
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: kr.4.12000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 20.885
Unit Price: kr.6.21000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.81918
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.97859
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 18.000
Unit Price: kr.5.83000
Datasheet

Similar


Texas Instruments
In Stock: 62.470
Unit Price: kr.3.93079
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.293
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.908
Unit Price: kr.3.17000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT138AM

DigiKey Part Number
74VHCT138AM-ND
Manufacturer
Manufacturer Product Number
74VHCT138AM
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT138AM Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT138AMTCXonsemi1.28274VHCT138AMTCXCT-NDkr.3.61000Direct
MC74VHCT138ADR2Gonsemi2.490MC74VHCT138ADR2GOSCT-NDkr.4.12000Similar
SN74LV138ATDRochester Electronics, LLC20.8852156-SN74LV138ATD-NDkr.6.21000Direct
74AHCT138D,118Nexperia USA Inc.01727-74AHCT138D,118TR-NDkr.0.81918Upgrade
74AHCT138D-Q100JNexperia USA Inc.01727-74AHCT138D-Q100JTR-NDkr.0.97859Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types