74VHC4051WMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 74
Unit Price: kr.5.92000
Datasheet

Similar


onsemi
In Stock: 1.494
Unit Price: kr.5.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 470
Unit Price: kr.44.11000
Datasheet

Similar


Texas Instruments
In Stock: 5.896
Unit Price: kr.2.44000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4051WMX

DigiKey Part Number
74VHC4051WMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4051WMX
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC4051WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes