
74VHC245MTCX | |
|---|---|
DigiKey Part Number | 74VHC245MTCXTR-ND - Tape & Reel (TR) 74VHC245MTCXCT-ND - Cut Tape (CT) 74VHC245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245MTCX |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.47900 | kr.34.79 |
| 25 | kr.3.12760 | kr.78.19 |
| 100 | kr.2.74180 | kr.274.18 |
| 250 | kr.2.55708 | kr.639.27 |
| 500 | kr.2.44572 | kr.1,222.86 |
| 1.000 | kr.2.41813 | kr.2,418.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.25739 | kr.5,643.48 |
| 5.000 | kr.2.19910 | kr.10,995.50 |
| 7.500 | kr.2.16991 | kr.16,274.32 |
| 12.500 | kr.2.13755 | kr.26,719.38 |
| 17.500 | kr.2.11865 | kr.37,076.38 |
| 25.000 | kr.2.10048 | kr.52,512.00 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |


