74VHC14SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.876
Unit Price: kr.1.78000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.632
Unit Price: kr.5.57921
Datasheet

Similar


Texas Instruments
In Stock: 20.650
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 16.642
Unit Price: kr.14.58000
Datasheet

Similar


Texas Instruments
In Stock: 5.531
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: kr.3.61380
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.562
Unit Price: kr.4.18000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14SJX

DigiKey Part Number
74VHC14SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC14SJX
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types