74VHC125N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 8.449
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24.666
Unit Price: kr.4.06000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC125N

DigiKey Part Number
74VHC125N-ND
Manufacturer
Manufacturer Product Number
74VHC125N
Description
IC BUFF NON-INVERT 5.5V 14-MDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes