Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX163245G | |
|---|---|
DigiKey Part Number | 74VCX163245G-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX163245G |
Description | IC TRANSLATION TXRX 1.65V/2.7V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX163245G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA; 18mA, 18mA |
Series | Voltage - Supply 1.65V ~ 2.7V, 2.3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 54-LFBGA |
Number of Elements 2 | Supplier Device Package 54-FBGA (5.5x8) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT164245TPVG8 | Renesas Electronics Corporation | 941 | 800-1606-1-ND | kr.28.78000 | Similar |
| CALVC164245IDLREP | Texas Instruments | 2.186 | 296-18092-1-ND | kr.38.23000 | Similar |
| CALVC164245MDGGREP | Texas Instruments | 2.172 | 296-19492-1-ND | kr.51.80000 | Similar |
| CAVCB164245MDGGREP | Texas Instruments | 0 | 296-41068-2-ND | kr.71.56719 | Similar |
| CAVCB164245QDGGRQ1 | Texas Instruments | 0 | 296-31475-1-ND | kr.24.35000 | Similar |




