
74LVX573MTCX | |
|---|---|
DigiKey Part Number | 74LVX573MTCXFSTR-ND - Tape & Reel (TR) 74LVX573MTCXFSCT-ND - Cut Tape (CT) 74LVX573MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX573MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5.9ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.44600 | kr.34.46 |
| 25 | kr.3.09920 | kr.77.48 |
| 100 | kr.2.71540 | kr.271.54 |
| 250 | kr.2.53240 | kr.633.10 |
| 500 | kr.2.42192 | kr.1,210.96 |
| 1.000 | kr.2.39357 | kr.2,393.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.23512 | kr.5,587.80 |
| 5.000 | kr.2.17728 | kr.10,886.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

