
74LVX138MTCX | |
|---|---|
DigiKey Part Number | 74LVX138MTCXTR-ND - Tape & Reel (TR) 74LVX138MTCXCT-ND - Cut Tape (CT) 74LVX138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX138MTCX Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.12760 | kr.53.19 |
| 100 | kr.1.85130 | kr.185.13 |
| 250 | kr.1.71940 | kr.429.85 |
| 500 | kr.1.63990 | kr.819.95 |
| 1.000 | kr.1.59280 | kr.1,592.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.50529 | kr.3,763.22 |
| 5.000 | kr.1.46363 | kr.7,318.15 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

