74LVTH245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.060
Unit Price: kr.3.92230
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.36164
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.54309
Datasheet

Similar


Texas Instruments
In Stock: 7.721
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: kr.5.85000
Datasheet

Similar


Texas Instruments
In Stock: 2.717
Unit Price: kr.5.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.865
Unit Price: kr.6.30000
Datasheet

Similar


Texas Instruments
In Stock: 6.272
Unit Price: kr.5.40000
Datasheet

Similar


Texas Instruments
In Stock: 9.350
Unit Price: kr.6.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.677
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32.100
Unit Price: kr.5.33689
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.198
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.59000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74LVTH245MTC

DigiKey Part Number
74LVTH245MTCFS-ND
Manufacturer
Manufacturer Product Number
74LVTH245MTC
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH245MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes