74LVTH245MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.350
Unit Price: kr.6.15000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.560
Unit Price: kr.3.86740
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34258
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.455
Unit Price: kr.3.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.577
Unit Price: kr.3.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.50750
Datasheet

Similar


Texas Instruments
In Stock: 7.198
Unit Price: kr.6.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 2.717
Unit Price: kr.5.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.865
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 6.272
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.86572
Datasheet

Similar


Texas Instruments
In Stock: 1.992
Unit Price: kr.24.73000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH245MSAX

DigiKey Part Number
74LVTH245MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH245MSAX
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH245MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes