74LVT16373MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.79347
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.332
Unit Price: kr.5.83000
Datasheet

Similar


Texas Instruments
In Stock: 1.119
Unit Price: kr.25.04303
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.31.67312
Datasheet

Similar


Texas Instruments
In Stock: 4.544
Unit Price: kr.11.03000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.505
Unit Price: kr.11.03000
Datasheet

Similar


Texas Instruments
In Stock: 5.574
Unit Price: kr.9.45000
Datasheet

Similar


Texas Instruments
In Stock: 30.011
Unit Price: kr.11.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 830
Unit Price: kr.15.66000
Datasheet

Similar


Texas Instruments
In Stock: 5.749
Unit Price: kr.13.63000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.116
Unit Price: kr.7.22761
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16373MTD

DigiKey Part Number
74LVT16373MTDFS-ND
Manufacturer
Manufacturer Product Number
74LVT16373MTD
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT16373MTD Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162373DGG,118Nexperia USA Inc.01727-74LVT162373DGG,118TR-NDkr.2.79347Similar
74LVT16373ADGG,118Nexperia USA Inc.8.3321727-6696-1-NDkr.5.83000Similar
CLVTH16373IDGGREPTexas Instruments1.119296-22132-2-NDkr.25.04303Similar
CLVTH16373IDLREPTexas Instruments0296-22133-2-NDkr.31.67312Similar
SN74LVTH162373DGGRTexas Instruments4.544296-8671-1-NDkr.11.03000Similar
Obsolete
Marketplace Stock: 721 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

721In Stock
Ships from Flip Electronics