Similar
Similar
Similar
Similar
Similar

74LVQ573SJX | |
|---|---|
DigiKey Part Number | 74LVQ573SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ573SJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ573SJX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.5ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV573ADW | Rochester Electronics, LLC | 4.484 | 2156-SN74LV573ADW-ND | kr.7.35000 | Similar |
| SN74LV573ADWR | Texas Instruments | 390.277 | 296-SN74LV573ADWRCT-ND | kr.7.48000 | Similar |
| SN74LV573ANSR | Texas Instruments | 5.166 | 296-38807-2-ND | kr.7.48122 | Similar |
| SN74LV573ATDWR | Texas Instruments | 22.000 | 296-18743-1-ND | kr.5.64000 | Similar |
| SN74LVC573ANSR | Texas Instruments | 40.000 | 296-29292-1-ND | kr.4.82000 | Similar |



