
74LCX74BQX | |
|---|---|
DigiKey Part Number | 74LCX74BQXTR-ND - Tape & Reel (TR) 74LCX74BQXCT-ND - Cut Tape (CT) 74LCX74BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX74BQX |
Description | IC FF D-TYPE DBL 1-BIT 14-DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX74BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.10900 | kr.21.09 |
| 25 | kr.1.88360 | kr.47.09 |
| 100 | kr.1.63510 | kr.163.51 |
| 250 | kr.1.51628 | kr.379.07 |
| 500 | kr.1.44468 | kr.722.34 |
| 1.000 | kr.1.39346 | kr.1,393.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31266 | kr.3,937.98 |
| 6.000 | kr.1.27697 | kr.7,661.82 |
| 9.000 | kr.1.25909 | kr.11,331.81 |
| 15.000 | kr.1.23929 | kr.18,589.35 |
| 21.000 | kr.1.22771 | kr.25,781.91 |
| 30.000 | kr.1.21658 | kr.36,497.40 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

