74LCX574MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.340
Unit Price: kr.0.71000
Datasheet

Direct


Texas Instruments
In Stock: 13.821
Unit Price: kr.0.69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12.205
Unit Price: kr.0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.372
Unit Price: kr.0.37000
Datasheet

Similar


Texas Instruments
In Stock: 29.345
Unit Price: kr.0.82617
Datasheet

Similar


Texas Instruments
In Stock: 4.152
Unit Price: kr.0.50000
Datasheet

Similar


Texas Instruments
In Stock: 88.980
Unit Price: kr.0.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.645
Unit Price: kr.0.98000
Datasheet

Similar


Texas Instruments
In Stock: 8.106
Unit Price: kr.1.00000
Datasheet

Similar


Texas Instruments
In Stock: 1.887
Unit Price: kr.1.78000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX574MTCX

DigiKey Part Number
74LCX574MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX574MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX574MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types