NAND Gate IC 4 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX38MTC

DigiKey Part Number
74LCX38MTCFS-ND
Manufacturer
Manufacturer Product Number
74LCX38MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX38MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Factory Stock: 59.232
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.33100kr.33.31
94kr.2.63362kr.247.56
188kr.2.49266kr.468.62
282kr.2.42220kr.683.06
564kr.2.31856kr.1,307.67
1.034kr.2.24316kr.2,319.43
2.538kr.2.15260kr.5,463.30
5.076kr.2.09674kr.10,643.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250