
74LCX257MTCX | |
|---|---|
DigiKey Part Number | 74LCX257MTCXTR-ND - Tape & Reel (TR) 74LCX257MTCXCT-ND - Cut Tape (CT) 74LCX257MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX257MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX257MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.51100 | kr.25.11 |
| 25 | kr.2.24680 | kr.56.17 |
| 100 | kr.1.95650 | kr.195.65 |
| 250 | kr.1.81832 | kr.454.58 |
| 500 | kr.1.73514 | kr.867.57 |
| 1.000 | kr.1.68980 | kr.1,689.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59400 | kr.3,985.00 |
| 5.000 | kr.1.55033 | kr.7,751.65 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


