74LCX16245MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.359
Unit Price: kr.10.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: kr.8.42000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.56816
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 6.645
Unit Price: kr.10.10000
Datasheet

Similar


Texas Instruments
In Stock: 2.988
Unit Price: kr.8.17000
Datasheet

Similar


Texas Instruments
In Stock: 779
Unit Price: kr.11.70000
Datasheet

Similar


Texas Instruments
In Stock: 29.455
Unit Price: kr.9.58000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.8.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.911
Unit Price: kr.11.06000
Datasheet

Similar


Texas Instruments
In Stock: 34.729
Unit Price: kr.9.58000
Datasheet

Similar


Texas Instruments
In Stock: 16.925
Unit Price: kr.14.92000
Datasheet

Similar


Texas Instruments
In Stock: 21.796
Unit Price: kr.16.91000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16245MEAX

DigiKey Part Number
74LCX16245MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16245MEAX
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
EDA/CAD Models
74LCX16245MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes