74LCX162244MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 875
Unit Price: kr.12.42000
Datasheet

Similar


onsemi
In Stock: 8
Unit Price: kr.10.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 15.472
Unit Price: kr.7.61599
Datasheet

Direct


Texas Instruments
In Stock: 17.761
Unit Price: kr.14.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.461
Unit Price: kr.6.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.951
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.99079
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.617
Unit Price: kr.6.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 757
Unit Price: kr.7.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 183
Unit Price: kr.8.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.885
Unit Price: kr.8.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.540
Unit Price: kr.7.81000
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: kr.5.88801
Datasheet

Similar


Texas Instruments
In Stock: 1.075
Unit Price: kr.20.67204
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX162244MTDX

DigiKey Part Number
74LCX162244MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX162244MTDX
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX162244MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.472 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics
6.472In Stock
Ships from Rochester Electronics, LLC