
74LCX138BQX | |
|---|---|
DigiKey Part Number | 74LCX138BQXFSTR-ND - Tape & Reel (TR) 74LCX138BQXFSCT-ND - Cut Tape (CT) 74LCX138BQXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138BQX |
Description | IC DECODER/DEMUX 1 X 3:8 16-DQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138BQX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC138ABQ,115 | Nexperia USA Inc. | 1.771 | 1727-6950-1-ND | kr.1.90000 | Similar |
| 74LCX138BQX | Rochester Electronics, LLC | 120.382 | 2156-74LCX138BQX-ND | kr.2.21900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16080 | kr.54.02 |
| 100 | kr.1.88110 | kr.188.11 |
| 250 | kr.1.74704 | kr.436.76 |
| 500 | kr.1.66654 | kr.833.27 |
| 1.000 | kr.1.61993 | kr.1,619.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51822 | kr.4,554.66 |
| 6.000 | kr.1.47811 | kr.8,868.66 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

