
74LCX11MTCX | |
|---|---|
DigiKey Part Number | 74LCX11MTCXTR-ND - Tape & Reel (TR) 74LCX11MTCXCT-ND - Cut Tape (CT) 74LCX11MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX11MTCX |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX11MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.32960 | kr.33.24 |
| 100 | kr.1.14710 | kr.114.71 |
| 250 | kr.1.05916 | kr.264.79 |
| 500 | kr.1.00630 | kr.503.15 |
| 1.000 | kr.0.96276 | kr.962.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91674 | kr.2,291.85 |
| 5.000 | kr.0.88901 | kr.4,445.05 |
| 7.500 | kr.0.87513 | kr.6,563.47 |
| 12.500 | kr.0.85975 | kr.10,746.88 |
| 17.500 | kr.0.85075 | kr.14,888.12 |
| 25.000 | kr.0.84210 | kr.21,052.50 |
| 62.500 | kr.0.82348 | kr.51,467.50 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

