
74LCX02MTCX | |
|---|---|
DigiKey Part Number | 74LCX02MTCXTR-ND - Tape & Reel (TR) 74LCX02MTCXCT-ND - Cut Tape (CT) 74LCX02MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX02MTCX |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX02MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.40800 | kr.34.08 |
| 25 | kr.3.06600 | kr.76.65 |
| 100 | kr.2.68450 | kr.268.45 |
| 250 | kr.2.50332 | kr.625.83 |
| 500 | kr.2.39414 | kr.1,197.07 |
| 1.000 | kr.2.36483 | kr.2,364.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.15395 | kr.5,384.88 |
| 5.000 | kr.2.09785 | kr.10,489.25 |
| 7.500 | kr.2.06977 | kr.15,523.28 |
| 12.500 | kr.2.03863 | kr.25,482.88 |
| 17.500 | kr.2.02046 | kr.35,358.05 |
| 25.000 | kr.2.00296 | kr.50,074.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

