
74LCX00BQX | |
|---|---|
DigiKey Part Number | 74LCX00BQXTR-ND - Tape & Reel (TR) 74LCX00BQXCT-ND - Cut Tape (CT) 74LCX00BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00BQX |
Description | IC GATE NAND 4CH 2-INP 14DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.16300 | kr.21.63 |
| 25 | kr.1.93040 | kr.48.26 |
| 100 | kr.1.67550 | kr.167.55 |
| 250 | kr.1.55392 | kr.388.48 |
| 500 | kr.1.48084 | kr.740.42 |
| 1.000 | kr.1.43059 | kr.1,430.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34626 | kr.4,038.78 |
| 6.000 | kr.1.30987 | kr.7,859.22 |
| 9.000 | kr.1.29165 | kr.11,624.85 |
| 15.000 | kr.1.27145 | kr.19,071.75 |
| 21.000 | kr.1.25965 | kr.26,452.65 |
| 30.000 | kr.1.24830 | kr.37,449.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

