74HC86DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.601
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 5.868
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21.072
Unit Price: kr.1.33000
Datasheet

Similar


Texas Instruments
In Stock: 6.475
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 522
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 1.130
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 1.747
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 12.251
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 4.251
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 9.139
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 14.899
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 9.084
Unit Price: kr.4.06000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC86DR2G

DigiKey Part Number
74HC86DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC86DR2G
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC86DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC86ADR2Gonsemi1.601MC74HC86ADR2GOSCT-NDkr.1.97000Similar
MM74HC86Monsemi0MM74HC86MFS-NDkr.3.42000Similar
MM74HC86MXonsemi5.868MM74HC86MXCT-NDkr.1.97000Similar
74HC86D,653Nexperia USA Inc.21.0721727-2827-1-NDkr.1.33000Similar
CD74HC86MTexas Instruments6.475296-33123-5-NDkr.7.10000Similar
Obsolete
Marketplace Stock: 68.679 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68.679In Stock
Ships from Rochester Electronics, LLC