Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257MN2TWG

DigiKey Part Number
488-74FST3257MN2TWGTR-ND - Tape & Reel (TR)
488-74FST3257MN2TWGCT-ND - Cut Tape (CT)
488-74FST3257MN2TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257MN2TWG
Description
IC MUX/DEMUX 4 X 2:1 16-QFN
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-QFN (2.5x3.5)
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257MNTWGonsemi4.01374FST3257MNTWGOSCT-NDkr.3.36000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.50100kr.45.01
25kr.3.74560kr.93.64
100kr.2.88720kr.288.72
250kr.2.46548kr.616.37
500kr.2.20582kr.1,102.91
1.000kr.1.98835kr.1,988.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63274kr.4,898.22
6.000kr.1.59016kr.9,540.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500