74ACT574SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.587
Unit Price: kr.6.43000
Datasheet

Similar


onsemi
In Stock: 30
Unit Price: kr.6.69000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 13.985
Unit Price: kr.5.85131
Datasheet

Direct


Texas Instruments
In Stock: 3.446
Unit Price: kr.6.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.22000
Datasheet

Similar


Texas Instruments
In Stock: 1.758
Unit Price: kr.9.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.04000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT574SCX

DigiKey Part Number
74ACT574SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT574SCX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ACT574SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
110 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes