Direct
Direct
Similar
Similar



74ACT574MTCX | |
|---|---|
DigiKey Part Number | 74ACT574MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT574MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT574MTCX Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT574DTR2G | onsemi | 3.357 | MC74ACT574DTR2GOSCT-ND | kr.0.55000 | Direct |
| SN74ACT574PW | Rochester Electronics, LLC | 11.329 | 2156-SN74ACT574PW-ND | kr.0.94000 | Direct |
| 74AHCT574PW,118 | Nexperia USA Inc. | 0 | 1727-6550-1-ND | kr.0.31000 | Similar |
| SN74ACT574DBR | Texas Instruments | 7.134 | 296-4440-1-ND | kr.0.80000 | Similar |





