Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT240SCX

DigiKey Part Number
74ACT240SCXTR-ND - Tape & Reel (TR)
74ACT240SCXCT-ND - Cut Tape (CT)
74ACT240SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT240SCX
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT240SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.253
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.68700kr.46.87
25kr.4.23360kr.105.84
100kr.3.73070kr.373.07
250kr.3.49072kr.872.68
500kr.3.35376kr.1,676.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.22722kr.3,227.22
2.000kr.3.12929kr.6,258.58
3.000kr.3.08025kr.9,240.75
5.000kr.3.02593kr.15,129.65
7.000kr.2.99417kr.20,959.19
10.000kr.2.96363kr.29,636.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250