74ACT240MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 31.077
Unit Price: kr.5.85000
Datasheet

Direct


Texas Instruments
In Stock: 4.754
Unit Price: kr.6.04000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
20-TSSOP Pkg

74ACT240MTCX

DigiKey Part Number
74ACT240MTCXTR-ND - Tape & Reel (TR)
74ACT240MTCXCT-ND - Cut Tape (CT)
74ACT240MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT240MTCX
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT240MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.955 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.76200kr.37.62
25kr.3.38720kr.84.68
100kr.2.97260kr.297.26
250kr.2.77520kr.693.80
500kr.2.65598kr.1,327.99
1.000kr.2.63559kr.2,635.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45418kr.6,135.45
5.000kr.2.39174kr.11,958.70
7.500kr.2.36046kr.17,703.45
12.500kr.2.32582kr.29,072.75
17.500kr.2.30557kr.40,347.47
25.000kr.2.28609kr.57,152.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750

Other Suppliers on DigiKey

1.955In Stock
Ships from Rochester Electronics, LLC