


74ACT240MTC | |
|---|---|
DigiKey Part Number | 74ACT240MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT240MTC |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT240MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.4.02500 | kr.40.25 |
| 75 | kr.3.26307 | kr.244.73 |
| 150 | kr.3.08553 | kr.462.83 |
| 300 | kr.2.93980 | kr.881.94 |
| 525 | kr.2.84109 | kr.1,491.57 |
| 1.050 | kr.2.73845 | kr.2,875.37 |
| 2.550 | kr.2.63312 | kr.6,714.46 |
| 5.025 | kr.2.56857 | kr.12,907.06 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

