
74AC245MTC | |
|---|---|
DigiKey Part Number | 74AC245MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74AC245MTC |
Description | IC TXRX 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.3.92300 | kr.39.23 |
| 75 | kr.3.17760 | kr.238.32 |
| 150 | kr.3.00460 | kr.450.69 |
| 300 | kr.2.86207 | kr.858.62 |
| 525 | kr.2.76558 | kr.1,451.93 |
| 1.050 | kr.2.66534 | kr.2,798.61 |
| 2.550 | kr.2.56239 | kr.6,534.09 |
| 5.025 | kr.2.49929 | kr.12,558.93 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |

