
74AC244SCX | |
|---|---|
DigiKey Part Number | 74AC244SCXTR-ND - Tape & Reel (TR) 74AC244SCXCT-ND - Cut Tape (CT) 74AC244SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC244SCX |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.68700 | kr.46.87 |
| 25 | kr.4.23360 | kr.105.84 |
| 100 | kr.3.73070 | kr.373.07 |
| 250 | kr.3.49072 | kr.872.68 |
| 500 | kr.3.35376 | kr.1,676.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22722 | kr.3,227.22 |
| 2.000 | kr.3.12929 | kr.6,258.58 |
| 3.000 | kr.3.08025 | kr.9,240.75 |
| 5.000 | kr.3.02593 | kr.15,129.65 |
| 7.000 | kr.2.99417 | kr.20,959.19 |
| 10.000 | kr.2.96363 | kr.29,636.30 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

