
| 74AC244MTCX | |
|---|---|
| DigiKey Part Number | 74AC244MTCXTR-ND - Tape & Reel (TR) 74AC244MTCXCT-ND - Cut Tape (CT) 74AC244MTCXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AC244MTCX | 
| Description | IC BUFFER NON-INVERT 6V 20-TSSOP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AC244MTCX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 2V ~ 6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.3.69900 | kr.36.99 | 
| 25 | kr.3.32800 | kr.83.20 | 
| 100 | kr.2.92030 | kr.292.03 | 
| 250 | kr.2.72588 | kr.681.47 | 
| 500 | kr.2.60852 | kr.1,304.26 | 
| 1.000 | kr.2.58707 | kr.2,587.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.40996 | kr.6,024.90 | 
| 5.000 | kr.2.34849 | kr.11,742.45 | 
| 7.500 | kr.2.31772 | kr.17,382.90 | 
| 12.500 | kr.2.28362 | kr.28,545.25 | 
| 17.500 | kr.2.26368 | kr.39,614.40 | 
| 25.000 | kr.2.24451 | kr.56,112.75 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark