NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC00MTCX

DigiKey Part Number
74AC00MTCXTR-ND - Tape & Reel (TR)
74AC00MTCXCT-ND - Cut Tape (CT)
74AC00MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC00MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.43400kr.14.34
25kr.1.27320kr.31.83
100kr.1.09630kr.109.63
250kr.1.01184kr.252.96
500kr.0.96090kr.480.45
1.000kr.0.91898kr.918.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.87471kr.2,186.78
5.000kr.0.84803kr.4,240.15
7.500kr.0.83467kr.6,260.03
12.500kr.0.81987kr.10,248.38
17.500kr.0.81122kr.14,196.35
25.000kr.0.80290kr.20,072.50
62.500kr.0.78498kr.49,061.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500