
6N136VM | |
|---|---|
DigiKey Part Number | 6N136VM-ND |
Manufacturer | |
Manufacturer Product Number | 6N136VM |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N136VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 260ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.11.96600 | kr.119.66 |
| 100 | kr.9.23800 | kr.923.80 |
| 500 | kr.8.03788 | kr.4,018.94 |
| 1.000 | kr.7.64675 | kr.7,646.75 |
| 2.000 | kr.7.31554 | kr.14,631.08 |
| 5.000 | kr.6.95465 | kr.34,773.25 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |

