5LN01SP-AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.495
Unit Price: kr.3.47000
Datasheet
N-Channel 50 V 100mA (Ta) 250mW (Ta) Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5LN01SP-AC

DigiKey Part Number
5LN01SP-ACOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5LN01SP-AC
Description
MOSFET N-CH 50V 100MA 3SPA
Customer Reference
Detailed Description
N-Channel 50 V 100mA (Ta) 250mW (Ta) Through Hole 3-SPA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
7.8Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id
1.3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.57 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
6.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
3-SPA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable