5LN01C-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 116.072
Unit Price: kr.2.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 144.578
Unit Price: kr.1.71000
Datasheet
N-Channel 50 V 100mA (Ta) 250mW (Ta) Surface Mount SC-59-3/CP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5LN01C-TB-E

DigiKey Part Number
5LN01C-TB-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5LN01C-TB-E
Description
MOSFET N-CH 50V 100MA 3CP
Customer Reference
Detailed Description
N-Channel 50 V 100mA (Ta) 250mW (Ta) Surface Mount SC-59-3/CP3
Datasheet
 Datasheet
EDA/CAD Models
5LN01C-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.57 nC @ 10 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
6.6 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
250mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
SC-59-3/CP3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Base Product Number
Rds On (Max) @ Id, Vgs
7.8Ohm @ 50mA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KWonsemi116.0722N7002KWCT-NDkr.2.60000Similar
RUC002N05T116Rohm Semiconductor144.578RUC002N05T116CT-NDkr.1.71000Similar
Obsolete
Marketplace Stock: 573.129 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

573.129In Stock
Ships from Rochester Electronics, LLC